
TLP3083F(LF4,F | |
|---|---|
DigiKey Part Number | 264-TLP3083F(LF4F-ND |
Manufacturer | |
Manufacturer Product Number | TLP3083F(LF4,F |
Description | OPTOISOLATOR 5KV TRIAC 1CH 6-SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5000Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
Category | Current - On State (It (RMS)) (Max) 100 mA |
Manufacturer Toshiba Semiconductor and Storage | Current - Hold (Ih) 600µA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.15V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Output Type Triac | Operating Temperature -40°C ~ 100°C |
Zero Crossing Circuit Yes | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 6-SMD, Gull Wing, 5 Leads |
Voltage - Isolation 5000Vrms | Supplier Device Package 6-SMD |
Voltage - Off State 800 V | Approval Agency CQC, CSA, cUL, UL, VDE |
Static dV/dt (Min) 2kV/µs (Typ) | Base Product Number |
Current - LED Trigger (Ift) (Max) 5mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.11000 | kr.12.11 |
| 50 | kr.7.09820 | kr.354.91 |
| 100 | kr.6.58280 | kr.658.28 |
| 500 | kr.5.66378 | kr.2,831.89 |
| 1.000 | kr.5.36377 | kr.5,363.77 |
| 2.000 | kr.5.10954 | kr.10,219.08 |
| 5.000 | kr.4.83228 | kr.24,161.40 |
| 10.000 | kr.4.65971 | kr.46,597.10 |
| Unit Price without VAT: | kr.12.11000 |
|---|---|
| Unit Price with VAT: | kr.15.13750 |

