Optoisolator Triac Output 5000Vrms 1 Channel 6-SO, 5 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Optoisolator Triac Output 5000Vrms 1 Channel 6-SO, 5 Lead
TLP3083(TP1,F

TLP3062A(TP1,F

DigiKey Part Number
264-TLP3062A(TP1,FTR-ND - Tape & Reel (TR)
264-TLP3062A(TP1,FCT-ND - Cut Tape (CT)
264-TLP3062A(TP1,FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLP3062A(TP1,F
Description
OPTOISOLATOR 5KV TRIAC 1CH 6-SO
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Optoisolator Triac Output 5000Vrms 1 Channel 6-SO, 5 Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - On State (It (RMS)) (Max)
100 mA
Manufacturer
Toshiba Semiconductor and Storage
Current - Hold (Ih)
600µA (Typ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Forward (Vf) (Typ)
1.15V
Part Status
Active
Current - DC Forward (If) (Max)
50 mA
Output Type
Triac
Operating Temperature
-40°C ~ 100°C
Zero Crossing Circuit
Yes
Mounting Type
Surface Mount
Number of Channels
1
Package / Case
6-SMD (5 Leads), Gull Wing
Voltage - Isolation
5000Vrms
Supplier Device Package
6-SO, 5 Lead
Voltage - Off State
600 V
Approval Agency
CQC, cUR, UR
Static dV/dt (Min)
2kV/µs (Typ)
Base Product Number
Current - LED Trigger (Ift) (Max)
10mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.21000kr.10.21
10kr.7.24700kr.72.47
100kr.5.46320kr.546.32
500kr.4.67296kr.2,336.48
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.4.28225kr.6,423.38
3.000kr.4.08359kr.12,250.77
4.500kr.3.98182kr.17,918.19
7.500kr.3.86699kr.29,002.42
10.500kr.3.79873kr.39,886.67
15.000kr.3.73222kr.55,983.30
Manufacturers Standard Package
Unit Price without VAT:kr.10.21000
Unit Price with VAT:kr.12.76250