
TLP293-4(V4GBTRE | |
|---|---|
DigiKey Part Number | TLP293-4(V4GBTRETR-ND - Tape & Reel (TR) TLP293-4(V4GBTRECT-ND - Cut Tape (CT) TLP293-4(V4GBTREDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP293-4(V4GBTRE |
Description | OPTOISO 3.75KV 4CH TRANS 16-SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 4 Channel 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | TLP293-4(V4GBTRE Models |
Category | Output Type Transistor |
Manufacturer Toshiba Semiconductor and Storage | Voltage - Output (Max) 80V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.25V |
Number of Channels 4 | Current - DC Forward (If) (Max) 50 mA |
Voltage - Isolation 3750Vrms | Vce Saturation (Max) 300mV |
Current Transfer Ratio (Min) 100% @ 5mA | Operating Temperature -55°C ~ 125°C |
Current Transfer Ratio (Max) 600% @ 5mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 3µs, 3µs | Package / Case 16-SOIC (0.179", 4.55mm Width) |
Rise / Fall Time (Typ) 2µs, 3µs | Supplier Device Package 16-SO |
Input Type DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.14000 | kr.10.14 |
| 10 | kr.7.20200 | kr.72.02 |
| 100 | kr.5.42830 | kr.542.83 |
| 500 | kr.4.64190 | kr.2,320.95 |
| 1.000 | kr.4.38506 | kr.4,385.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.4.16728 | kr.8,334.56 |
| 4.000 | kr.3.98284 | kr.15,931.36 |
| 6.000 | kr.3.88838 | kr.23,330.28 |
| 10.000 | kr.3.78181 | kr.37,818.10 |
| 14.000 | kr.3.71849 | kr.52,058.86 |
| Unit Price without VAT: | kr.10.14000 |
|---|---|
| Unit Price with VAT: | kr.12.67500 |

