Optoisolator Transistor Output 3750Vrms 1 Channel 4-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLP291(GB-TP,SE

DigiKey Part Number
TLP291(GB-TPSETR-ND - Tape & Reel (TR)
TLP291(GB-TPSECT-ND - Cut Tape (CT)
TLP291(GB-TPSEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLP291(GB-TP,SE
Description
OPTOISOLTR 3.75KV 1CH TRANS 4-SO
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 1 Channel 4-SO
Datasheet
 Datasheet
EDA/CAD Models
TLP291(GB-TP,SE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
Toshiba Semiconductor and Storage
Voltage - Output (Max)
80V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
50mA
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.25V
Number of Channels
1
Current - DC Forward (If) (Max)
50 mA
Voltage - Isolation
3750Vrms
Vce Saturation (Max)
300mV
Current Transfer Ratio (Min)
100% @ 5mA
Operating Temperature
-55°C ~ 110°C
Current Transfer Ratio (Max)
600% @ 5mA
Mounting Type
Surface Mount
Turn On / Turn Off Time (Typ)
3µs, 3µs
Package / Case
4-SOIC (0.179", 4.55mm Width)
Rise / Fall Time (Typ)
2µs, 3µs
Supplier Device Package
4-SO
Input Type
DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 544.958
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.11000kr.3.11
10kr.2.14900kr.21.49
100kr.1.53680kr.153.68
500kr.1.26204kr.631.02
1.000kr.1.17157kr.1,171.57
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.03114kr.2,577.85
5.000kr.0.97148kr.4,857.40
7.500kr.0.94086kr.7,056.45
12.500kr.0.90630kr.11,328.75
17.500kr.0.88573kr.15,500.27
25.000kr.0.86567kr.21,641.75
Manufacturers Standard Package
Unit Price without VAT:kr.3.11000
Unit Price with VAT:kr.3.88750