


TLP2770(TP,E | |
|---|---|
DigiKey Part Number | TLP2770(TPETR-ND - Tape & Reel (TR) TLP2770(TPECT-ND - Cut Tape (CT) TLP2770(TPEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP2770(TP,E |
Description | OPTOISOLTR 5KV PUSH PULL 6-SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 20MBd Push-Pull, Totem Pole 5000Vrms 1 Channel 20kV/µs CMTI 6-SO |
Datasheet | Datasheet |
EDA/CAD Models | TLP2770(TP,E Models |
Category | Data Rate 20MBd |
Manufacturer Toshiba Semiconductor and Storage | Propagation Delay tpLH / tpHL (Max) 60ns, 60ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rise / Fall Time (Typ) 1.3ns, 1ns |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.5V |
Number of Channels 1 | Current - DC Forward (If) (Max) 8mA |
Inputs - Side 1/Side 2 1/0 | Voltage - Supply 2.7V ~ 5.5V |
Voltage - Isolation 5000Vrms | Operating Temperature -40°C ~ 125°C |
Common Mode Transient Immunity (Min) 20kV/µs | Mounting Type Surface Mount |
Input Type DC | Package / Case 6-SOIC (0.295", 7.50mm Width) |
Output Type Push-Pull, Totem Pole | Supplier Device Package 6-SO |
Current - Output / Channel 10 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.58000 | kr.14.58 |
| 10 | kr.10.48600 | kr.104.86 |
| 100 | kr.8.03660 | kr.803.66 |
| 500 | kr.6.95764 | kr.3,478.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.6.42533 | kr.9,637.99 |
| 3.000 | kr.6.15489 | kr.18,464.67 |
| 4.500 | kr.6.01645 | kr.27,074.02 |
| 7.500 | kr.5.86024 | kr.43,951.80 |
| 10.500 | kr.5.76744 | kr.60,558.12 |
| Unit Price without VAT: | kr.14.58000 |
|---|---|
| Unit Price with VAT: | kr.18.22500 |












