
TLP268J(TPL,E | |
|---|---|
DigiKey Part Number | 264-TLP268J(TPL,ETR-ND - Tape & Reel (TR) 264-TLP268J(TPL,ECT-ND - Cut Tape (CT) 264-TLP268J(TPL,EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP268J(TPL,E |
Description | OPTOISOLTR 3.75KV TRIAC 1CH 6SOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 3750Vrms 1 Channel 6-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TLP268J(TPL,E Models |
Category | Current - On State (It (RMS)) (Max) 70 mA |
Manufacturer Toshiba Semiconductor and Storage | Current - Hold (Ih) 200µA (Typ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Turn On Time 100µs |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.27V |
Output Type Triac | Current - DC Forward (If) (Max) 30 mA |
Zero Crossing Circuit Yes | Operating Temperature -40°C ~ 100°C |
Number of Channels 1 | Mounting Type Surface Mount |
Voltage - Isolation 3750Vrms | Package / Case 6-SOIC (0.173", 4.40mm Width), 4 Leads |
Voltage - Off State 600 V | Supplier Device Package 6-SOP |
Static dV/dt (Min) 500V/µs (Typ) | Approval Agency CQC, cUR, UR |
Current - LED Trigger (Ift) (Max) 3mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLP268J(E | Toshiba Semiconductor and Storage | 111 | TLP268J(E-ND | kr.6.34000 | Parametric Equivalent |
| TLP268J(T2-TPL,E | Toshiba Semiconductor and Storage | 5.000 | 264-TLP268J(T2-TPL,ECT-ND | kr.7.42000 | Parametric Equivalent |
| TLP268J(TPR,E | Toshiba Semiconductor and Storage | 10.000 | 264-TLP268J(TPRECT-ND | kr.6.34000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.34000 | kr.6.34 |
| 10 | kr.4.41300 | kr.44.13 |
| 100 | kr.3.25500 | kr.325.50 |
| 500 | kr.2.73824 | kr.1,369.12 |
| 1.000 | kr.2.56897 | kr.2,568.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.35157 | kr.7,054.71 |
| 6.000 | kr.2.24100 | kr.13,446.00 |
| 9.000 | kr.2.18436 | kr.19,659.24 |
| 15.000 | kr.2.12043 | kr.31,806.45 |
| 21.000 | kr.2.08244 | kr.43,731.24 |
| 30.000 | kr.2.04540 | kr.61,362.00 |
| Unit Price without VAT: | kr.6.34000 |
|---|---|
| Unit Price with VAT: | kr.7.92500 |

