
TLP266J(T7-TPL,E | |
|---|---|
DigiKey Part Number | TLP266J(T7-TPLETR-ND - Tape & Reel (TR) TLP266J(T7-TPLECT-ND - Cut Tape (CT) TLP266J(T7-TPLEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP266J(T7-TPL,E |
Description | OPTOISOLTR 3.75KV TRIAC 1CH 6SOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 3750Vrms 1 Channel 6-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TLP266J(T7-TPL,E Models |
Category | Current - On State (It (RMS)) (Max) 70 mA |
Manufacturer Toshiba Semiconductor and Storage | Current - Hold (Ih) 600µA (Typ) |
Series | Turn On Time 30µs |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.27V |
Part Status Active | Current - DC Forward (If) (Max) 30 mA |
Output Type Triac | Operating Temperature -40°C ~ 100°C |
Zero Crossing Circuit Yes | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 6-SOIC (0.173", 4.40mm Width), 4 Leads |
Voltage - Isolation 3750Vrms | Supplier Device Package 6-SOP |
Voltage - Off State 600 V | Approval Agency cUL, UL |
Static dV/dt (Min) 200V/µs | Base Product Number |
Current - LED Trigger (Ift) (Max) 10mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.77000 | kr.5.77 |
| 10 | kr.4.00100 | kr.40.01 |
| 100 | kr.2.93860 | kr.293.86 |
| 500 | kr.2.46398 | kr.1,231.99 |
| 1.000 | kr.2.30833 | kr.2,308.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.10845 | kr.6,325.35 |
| 6.000 | kr.2.00676 | kr.12,040.56 |
| 9.000 | kr.1.95466 | kr.17,591.94 |
| 15.000 | kr.1.89585 | kr.28,437.75 |
| 21.000 | kr.1.86089 | kr.39,078.69 |
| 30.000 | kr.1.82682 | kr.54,804.60 |
| Unit Price without VAT: | kr.5.77000 |
|---|---|
| Unit Price with VAT: | kr.7.21250 |


