
TLP265J(TPR,E | |
|---|---|
DigiKey Part Number | 264-TLP265J(TPRETR-ND - Tape & Reel (TR) 264-TLP265J(TPRECT-ND - Cut Tape (CT) 264-TLP265J(TPREDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP265J(TPR,E |
Description | OPTOISOLTR 3.75KV TRIAC 1CH 6SOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 3750Vrms 1 Channel 6-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TLP265J(TPR,E Models |
Category | Current - On State (It (RMS)) (Max) 70 mA |
Manufacturer Toshiba Semiconductor and Storage | Current - Hold (Ih) 1mA (Typ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Turn On Time 100µs (Max) |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.27V |
Output Type Triac | Current - DC Forward (If) (Max) 30 mA |
Zero Crossing Circuit No | Operating Temperature -40°C ~ 100°C |
Number of Channels 1 | Mounting Type Surface Mount |
Voltage - Isolation 3750Vrms | Package / Case 6-SOIC (0.173", 4.40mm Width), 4 Leads |
Voltage - Off State 600 V | Supplier Device Package 6-SOP |
Static dV/dt (Min) 500V/µs (Typ) | Approval Agency cUR, UR |
Current - LED Trigger (Ift) (Max) 10mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.33000 | kr.5.33 |
| 10 | kr.3.71500 | kr.37.15 |
| 100 | kr.2.72050 | kr.272.05 |
| 500 | kr.2.27542 | kr.1,137.71 |
| 1.000 | kr.2.12942 | kr.2,129.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.94184 | kr.5,825.52 |
| 6.000 | kr.1.84639 | kr.11,078.34 |
| 9.000 | kr.1.79746 | kr.16,177.14 |
| 15.000 | kr.1.74225 | kr.26,133.75 |
| 21.000 | kr.1.70944 | kr.35,898.24 |
| 30.000 | kr.1.67743 | kr.50,322.90 |
| Unit Price without VAT: | kr.5.33000 |
|---|---|
| Unit Price with VAT: | kr.6.66250 |









