TLP185(Y,SE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLP265J(TPR,E

DigiKey Part Number
264-TLP265J(TPRETR-ND - Tape & Reel (TR)
264-TLP265J(TPRECT-ND - Cut Tape (CT)
264-TLP265J(TPREDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLP265J(TPR,E
Description
OPTOISOLTR 3.75KV TRIAC 1CH 6SOP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Optoisolator Triac Output 3750Vrms 1 Channel 6-SOP
Datasheet
 Datasheet
EDA/CAD Models
TLP265J(TPR,E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Triac
Zero Crossing Circuit
No
Number of Channels
1
Voltage - Isolation
3750Vrms
Voltage - Off State
600 V
Static dV/dt (Min)
500V/µs (Typ)
Current - LED Trigger (Ift) (Max)
10mA
Current - On State (It (RMS)) (Max)
70 mA
Current - Hold (Ih)
1mA (Typ)
Turn On Time
100µs (Max)
Voltage - Forward (Vf) (Typ)
1.27V
Current - DC Forward (If) (Max)
30 mA
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
6-SOIC (0.173", 4.40mm Width), 4 Leads
Supplier Device Package
6-SOP
Approval Agency
cUR, UR
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30.315
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.18000kr.5.18
10kr.3.61000kr.36.10
100kr.2.64060kr.264.06
500kr.2.20864kr.1,104.32
1.000kr.2.06688kr.2,066.88
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.88482kr.5,654.46
6.000kr.1.79217kr.10,753.02
9.000kr.1.74468kr.15,702.12
15.000kr.1.69110kr.25,366.50
21.000kr.1.65925kr.34,844.25
30.000kr.1.62818kr.48,845.40
Manufacturers Standard Package
Unit Price without VAT:kr.5.18000
Unit Price with VAT:kr.6.47500