



TLP241A(D4,TP1,F | |
|---|---|
DigiKey Part Number | 264-TLP241A(D4TP1FTR-ND - Tape & Reel (TR) 264-TLP241A(D4TP1FCT-ND - Cut Tape (CT) 264-TLP241A(D4TP1FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP241A(D4,TP1,F |
Description | SSR RELAY SPST-NO 2A 0-40V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 40 V |
Mfr | Load Current 2 A |
Series | On-State Resistance (Max) 150 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 4-SMD |
Circuit | Approval Agency CSA, cUL, UL, VDE |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.27VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.14000 | kr.14.14 |
| 10 | kr.10.18200 | kr.101.82 |
| 100 | kr.7.79120 | kr.779.12 |
| 500 | kr.6.73854 | kr.3,369.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.6.21929 | kr.9,328.93 |
| 3.000 | kr.5.95544 | kr.17,866.32 |
| 4.500 | kr.5.82037 | kr.26,191.66 |
| 7.500 | kr.5.66797 | kr.42,509.78 |
| 10.500 | kr.5.57742 | kr.58,562.91 |
| Unit Price without VAT: | kr.14.14000 |
|---|---|
| Unit Price with VAT: | kr.17.67500 |


