Logic Output Optoisolator 20MBd Push-Pull, Totem Pole 3750Vrms 1 Channel 20kV/µs CMTI 6-SO, 5 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLP2366(V4-TPL,E

DigiKey Part Number
TLP2366(V4-TPLETR-ND - Tape & Reel (TR)
TLP2366(V4-TPLECT-ND - Cut Tape (CT)
TLP2366(V4-TPLEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLP2366(V4-TPL,E
Description
OPTOISOLTR 3.75KV PUSH PULL 6-SO
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Logic Output Optoisolator 20MBd Push-Pull, Totem Pole 3750Vrms 1 Channel 20kV/µs CMTI 6-SO, 5 Lead
Datasheet
 Datasheet
EDA/CAD Models
TLP2366(V4-TPL,E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
20MBd
Manufacturer
Toshiba Semiconductor and Storage
Propagation Delay tpLH / tpHL (Max)
40ns, 40ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rise / Fall Time (Typ)
15ns, 15ns
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.61V
Number of Channels
1
Current - DC Forward (If) (Max)
25mA
Inputs - Side 1/Side 2
1/0
Voltage - Supply
2.7V ~ 5.5V
Voltage - Isolation
3750Vrms
Operating Temperature
-40°C ~ 125°C
Common Mode Transient Immunity (Min)
20kV/µs
Mounting Type
Surface Mount
Input Type
DC
Package / Case
6-SOIC (0.179", 4.55mm Width), 5 Leads
Output Type
Push-Pull, Totem Pole
Supplier Device Package
6-SO, 5 Lead
Current - Output / Channel
10 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.357
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.51000kr.9.51
10kr.6.75800kr.67.58
100kr.5.07580kr.507.58
500kr.4.33136kr.2,165.68
1.000kr.4.08803kr.4,088.03
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.77596kr.11,327.88
6.000kr.3.61746kr.21,704.76
9.000kr.3.53630kr.31,826.70
15.000kr.3.44474kr.51,671.10
Manufacturers Standard Package
Unit Price without VAT:kr.9.51000
Unit Price with VAT:kr.11.88750