
TLP2361(TPL,E | |
|---|---|
DigiKey Part Number | TLP2361(TPLETR-ND - Tape & Reel (TR) TLP2361(TPLECT-ND - Cut Tape (CT) TLP2361(TPLEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP2361(TPL,E |
Description | OPTOISOLTR 3.75KV PUSH PULL 6-SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 15MBd Push-Pull, Totem Pole 3750Vrms 1 Channel 20kV/µs CMTI 6-SO, 5 Lead |
Datasheet | Datasheet |
EDA/CAD Models | TLP2361(TPL,E Models |
Category | Data Rate 15MBd |
Manufacturer Toshiba Semiconductor and Storage | Propagation Delay tpLH / tpHL (Max) 80ns, 80ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rise / Fall Time (Typ) 3ns, 3ns |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.5V |
Number of Channels 1 | Current - DC Forward (If) (Max) 10mA |
Inputs - Side 1/Side 2 1/0 | Voltage - Supply 2.7V ~ 5.5V |
Voltage - Isolation 3750Vrms | Operating Temperature -40°C ~ 125°C |
Common Mode Transient Immunity (Min) 20kV/µs | Mounting Type Surface Mount |
Input Type DC | Package / Case 6-SOIC (0.179", 4.55mm Width), 5 Leads |
Output Type Push-Pull, Totem Pole | Supplier Device Package 6-SO, 5 Lead |
Current - Output / Channel 10 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.97000 | kr.6.97 |
| 10 | kr.4.90100 | kr.49.01 |
| 100 | kr.3.62900 | kr.362.90 |
| 500 | kr.3.06348 | kr.1,531.74 |
| 1.000 | kr.2.87836 | kr.2,878.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.64069 | kr.7,922.07 |
| 6.000 | kr.2.51988 | kr.15,119.28 |
| 9.000 | kr.2.45800 | kr.22,122.00 |
| 15.000 | kr.2.38817 | kr.35,822.55 |
| 21.000 | kr.2.34667 | kr.49,280.07 |
| Unit Price without VAT: | kr.6.97000 |
|---|---|
| Unit Price with VAT: | kr.8.71250 |











