TLP2166A(TP,F) is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: kr.8.28782
Datasheet
8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLP2166A(TP,F)

DigiKey Part Number
TLP2166A(TPF)-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLP2166A(TP,F)
Description
OPTOISO 2.5KV 2CH PUSH PULL 8-SO
Customer Reference
Detailed Description
Logic Output Optoisolator 15MBd Push-Pull, Totem Pole 2500Vrms 2 Channel 15kV/µs CMTI 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Number of Channels
2
Inputs - Side 1/Side 2
2/0
Voltage - Isolation
2500Vrms
Common Mode Transient Immunity (Min)
15kV/µs
Input Type
DC
Output Type
Push-Pull, Totem Pole
Current - Output / Channel
10 mA
Data Rate
15MBd
Propagation Delay tpLH / tpHL (Max)
75ns, 75ns
Rise / Fall Time (Typ)
5ns, 5ns
Voltage - Forward (Vf) (Typ)
1.65V
Current - DC Forward (If) (Max)
15mA
Voltage - Supply
3V ~ 3.63V
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
Last Time Buy
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Last Time Buy Date: 29/06/2026