TLP2116(TP,F) is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: kr.10.13000
Datasheet
8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLP2116(TP,F)

DigiKey Part Number
TLP2116(TPF)-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLP2116(TP,F)
Description
OPTOISO 2.5KV 2CH PUSH PULL 8-SO
Customer Reference
Detailed Description
Logic Output Optoisolator 15MBd Push-Pull, Totem Pole 2500Vrms 2 Channel 10kV/µs CMTI 8-SO
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Channels
2
Inputs - Side 1/Side 2
2/0
Voltage - Isolation
2500Vrms
Common Mode Transient Immunity (Min)
10kV/µs
Input Type
DC
Output Type
Push-Pull, Totem Pole
Current - Output / Channel
10 mA
Data Rate
15MBd
Propagation Delay tpLH / tpHL (Max)
75ns, 75ns
Rise / Fall Time (Typ)
15ns, 15ns
Voltage - Forward (Vf) (Typ)
1.65V
Current - DC Forward (If) (Max)
20mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable