
TLP2105(F) | |
|---|---|
DigiKey Part Number | TLP2105(F)-ND |
Manufacturer | |
Manufacturer Product Number | TLP2105(F) |
Description | OPTOISO 2.5KV 2CH PUSH PULL 8-SO |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 5Mbps Push-Pull, Totem Pole 2500Vrms 2 Channel 10kV/µs CMTI 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | TLP2105(F) Models |
Category | Data Rate 5Mbps |
Manufacturer Toshiba Semiconductor and Storage | Propagation Delay tpLH / tpHL (Max) 250ns, 250ns |
Packaging Tube | Rise / Fall Time (Typ) 30ns, 30ns |
Part Status Last Time Buy | Voltage - Forward (Vf) (Typ) 1.65V |
Number of Channels 2 | Current - DC Forward (If) (Max) 20mA |
Inputs - Side 1/Side 2 2/0 | Voltage - Supply 4.5V ~ 20V |
Voltage - Isolation 2500Vrms | Operating Temperature -40°C ~ 100°C |
Common Mode Transient Immunity (Min) 10kV/µs | Mounting Type Surface Mount |
Input Type DC | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type Push-Pull, Totem Pole | Supplier Device Package 8-SO |
Current - Output / Channel 25 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLP2355(E | Toshiba Semiconductor and Storage | 382 | TLP2355(E-ND | kr.6.97000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.15000 | kr.28.15 |
| 10 | kr.20.84600 | kr.208.46 |
| 100 | kr.16.52330 | kr.1,652.33 |
| 500 | kr.14.63108 | kr.7,315.54 |
| 1.000 | kr.14.54776 | kr.14,547.76 |
| Unit Price without VAT: | kr.28.15000 |
|---|---|
| Unit Price with VAT: | kr.35.18750 |

