TLP2098(F) is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: kr.0.00000
Datasheet
SO-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SO-5
TLP2098(F)

TLP2098(F)

DigiKey Part Number
TLP2098(F)-ND
Manufacturer
Manufacturer Product Number
TLP2098(F)
Description
OPTOISO 3.75KV PUSH PULL 6-MFSOP
Customer Reference
Detailed Description
Logic Output Optoisolator 5Mbps Push-Pull, Totem Pole 3750Vrms 1 Channel 15kV/µs CMTI 6-MFSOP, 5 Lead
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Channels
1
Inputs - Side 1/Side 2
1/0
Voltage - Isolation
3750Vrms
Common Mode Transient Immunity (Min)
15kV/µs
Input Type
AC, DC
Output Type
Push-Pull, Totem Pole
Current - Output / Channel
25 mA
Data Rate
5Mbps
Propagation Delay tpLH / tpHL (Max)
250ns, 250ns
Rise / Fall Time (Typ)
30ns, 30ns
Voltage - Forward (Vf) (Typ)
1.57V
Current - DC Forward (If) (Max)
20mA
Voltage - Supply
3V ~ 20V
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
6-SOIC (0.173", 4.40mm Width), 5 Leads
Supplier Device Package
6-MFSOP, 5 Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable