TLP197G(TP,F) is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Toshiba Semiconductor and Storage
In Stock: 2.949
Unit Price: kr.13.12000
Datasheet

Similar


Panasonic Industry
In Stock: 5.406
Unit Price: kr.13.50000
Datasheet

Similar


Panasonic Industry
In Stock: 150
Unit Price: kr.14.58000
Datasheet
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD, Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD, Gull Wing
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

TLP197G(TP,F)

DigiKey Part Number
TLP197GFTR-ND - Tape & Reel (TR)
TLP197GFCT-ND - Cut Tape (CT)
TLP197GFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLP197G(TP,F)
Description
SSR RELAY SPST-NO 120MA 0-350V
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD, Gull Wing
EDA/CAD Models
TLP197G(TP,F) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
0 V ~ 350 V
Mfr
Load Current
120 mA
Series
On-State Resistance (Max)
35 Ohms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Termination Style
Gull Wing
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Relay Type
Photo-Coupled Relay (Photorelay)
Supplier Device Package
6-SOP (2.54mm)
Circuit
Approval Agency
cUL, UL
Output Type
AC, DC
Base Product Number
Voltage - Input
1.15VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLP172GM(TPL,EToshiba Semiconductor and Storage2.949264-TLP172GM(TPL,ECT-NDkr.13.12000MFR Recommended
AQV210SXPanasonic Industry5.406255-AQV210SXCT-NDkr.13.50000Similar
AQV210SZPanasonic Industry150255-6012-1-NDkr.14.58000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types