
TLP185(Y-TPL,SE | |
|---|---|
DigiKey Part Number | TLP185(Y-TPLSETR-ND - Tape & Reel (TR) TLP185(Y-TPLSECT-ND - Cut Tape (CT) TLP185(Y-TPLSEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP185(Y-TPL,SE |
Description | OPTOISO 3.75KV 1CH TRANS 6-SOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 6-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TLP185(Y-TPL,SE Models |
Category | Output Type Transistor |
Manufacturer Toshiba Semiconductor and Storage | Voltage - Output (Max) 80V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.25V |
Number of Channels 1 | Current - DC Forward (If) (Max) 50 mA |
Voltage - Isolation 3750Vrms | Vce Saturation (Max) 300mV |
Current Transfer Ratio (Min) 50% @ 5mA | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Max) 150% @ 5mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 3µs, 3µs | Package / Case 6-SOIC (0.173", 4.40mm Width), 4 Leads |
Rise / Fall Time (Typ) 2µs, 3µs | Supplier Device Package 6-SOP |
Input Type DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.11000 | kr.3.11 |
| 10 | kr.2.14900 | kr.21.49 |
| 100 | kr.1.53680 | kr.153.68 |
| 500 | kr.1.26204 | kr.631.02 |
| 1.000 | kr.1.17157 | kr.1,171.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.05506 | kr.3,165.18 |
| 6.000 | kr.0.99565 | kr.5,973.90 |
| 9.000 | kr.0.96517 | kr.8,686.53 |
| 15.000 | kr.0.93075 | kr.13,961.25 |
| 21.000 | kr.0.91027 | kr.19,115.67 |
| 30.000 | kr.0.89031 | kr.26,709.30 |
| Unit Price without VAT: | kr.3.11000 |
|---|---|
| Unit Price with VAT: | kr.3.88750 |

