Direct

TLP185(GR,E) | |
|---|---|
DigiKey Part Number | TLP185(GRE)-ND |
Manufacturer | |
Manufacturer Product Number | TLP185(GR,E) |
Description | OPTOISO 3.75KV 1CH TRANS 6-SOP |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 6-SOP |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Toshiba Semiconductor and Storage | Voltage - Output (Max) 80V |
Packaging Tube | Current - Output / Channel 50mA |
Part Status Obsolete | Voltage - Forward (Vf) (Typ) 1.25V |
Number of Channels 1 | Current - DC Forward (If) (Max) 50 mA |
Voltage - Isolation 3750Vrms | Vce Saturation (Max) 300mV |
Current Transfer Ratio (Min) 100% @ 5mA | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Max) 300% @ 5mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 9µs, 9µs | Package / Case 6-SOIC (0.173", 4.40mm Width), 4 Leads |
Rise / Fall Time (Typ) 5µs, 9µs | Supplier Device Package 6-SOP |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLP185(GR,SE | Toshiba Semiconductor and Storage | 268 | TLP185(GRSE-ND | kr.1.49272 | Direct |
| LTV-354T | LITEON | 165.339 | 160-1333-1-ND | kr.3.42000 | Similar |
| LTV-356T | LITEON | 382.254 | 160-1337-1-ND | kr.2.73000 | Similar |
| LTV-357T | LITEON | 30.594 | 160-1339-1-ND | kr.2.73000 | Similar |



