TLP185(GB-TPR,E) is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Toshiba Semiconductor and Storage
In Stock: 23.767
Unit Price: kr.3.11000
Datasheet

Similar


LITEON
In Stock: 164.879
Unit Price: kr.3.42000
Datasheet

Similar


LITEON
In Stock: 382.231
Unit Price: kr.2.73000
Datasheet

Similar


LITEON
In Stock: 30.444
Unit Price: kr.2.73000
Datasheet
Optoisolator Transistor Output 3750Vrms 1 Channel 6-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLP185(GB-TPR,E)

DigiKey Part Number
TLP185(GB-TPRE)TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLP185(GB-TPR,E)
Description
OPTOISO 3.75KV 1CH TRANS 6-SOP
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 1 Channel 6-SOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
Toshiba Semiconductor and Storage
Voltage - Output (Max)
80V
Packaging
Tape & Reel (TR)
Current - Output / Channel
50mA
Part Status
Obsolete
Voltage - Forward (Vf) (Typ)
1.25V
Number of Channels
1
Current - DC Forward (If) (Max)
50 mA
Voltage - Isolation
3750Vrms
Vce Saturation (Max)
300mV
Current Transfer Ratio (Min)
100% @ 5mA
Operating Temperature
-55°C ~ 110°C
Current Transfer Ratio (Max)
400% @ 5mA
Mounting Type
Surface Mount
Turn On / Turn Off Time (Typ)
9µs, 9µs
Package / Case
6-SOIC (0.173", 4.40mm Width), 4 Leads
Rise / Fall Time (Typ)
5µs, 9µs
Supplier Device Package
6-SOP
Input Type
DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLP185(GR-TPR,SEToshiba Semiconductor and Storage23.767264-TLP185(GR-TPR,SECT-NDkr.3.11000Similar
LTV-354TLITEON164.879160-1333-1-NDkr.3.42000Similar
LTV-356TLITEON382.231160-1337-1-NDkr.2.73000Similar
LTV-357TLITEON30.444160-1339-1-NDkr.2.73000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types