
TLP184(TPR,SE | |
|---|---|
DigiKey Part Number | 264-TLP184(TPR,SETR-ND - Tape & Reel (TR) 264-TLP184(TPR,SECT-ND - Cut Tape (CT) 264-TLP184(TPR,SEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP184(TPR,SE |
Description | OPTOISO 3.75KV 1CH TRANS 6-SOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 6-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TLP184(TPR,SE Models |
Category | Output Type Transistor |
Manufacturer Toshiba Semiconductor and Storage | Voltage - Output (Max) 80V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.25V |
Number of Channels 1 | Current - DC Forward (If) (Max) 50 mA |
Voltage - Isolation 3750Vrms | Vce Saturation (Max) 300mV |
Current Transfer Ratio (Min) 50% @ 5mA | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Max) 600% @ 5mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 3µs, 3µs | Package / Case 6-SOIC (0.173", 4.40mm Width), 4 Leads |
Rise / Fall Time (Typ) 2µs, 3µs | Supplier Device Package 6-SOP |
Input Type AC, DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.42000 | kr.3.42 |
| 10 | kr.2.33300 | kr.23.33 |
| 100 | kr.1.67760 | kr.167.76 |
| 500 | kr.1.38148 | kr.690.74 |
| 1.000 | kr.1.28404 | kr.1,284.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.15859 | kr.3,475.77 |
| 6.000 | kr.1.09465 | kr.6,567.90 |
| 9.000 | kr.1.06186 | kr.9,556.74 |
| 15.000 | kr.1.02484 | kr.15,372.60 |
| 21.000 | kr.1.00281 | kr.21,059.01 |
| 30.000 | kr.0.98133 | kr.29,439.90 |
| Unit Price without VAT: | kr.3.42000 |
|---|---|
| Unit Price with VAT: | kr.4.27500 |

