TLP184(GR-TPL,SE is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 109
Unit Price: kr.3.68000
Datasheet

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 22.803
Unit Price: kr.3.68000
Datasheet

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 25
Unit Price: kr.3.42000
Datasheet

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 1.494
Unit Price: kr.3.42000
Datasheet
Optoisolator Transistor Output 3750Vrms 1 Channel 6-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLP184(GR-TPL,SE

DigiKey Part Number
TLP184(GR-TPLSETR-ND - Tape & Reel (TR)
TLP184(GR-TPLSECT-ND - Cut Tape (CT)
TLP184(GR-TPLSEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLP184(GR-TPL,SE
Description
OPTOISO 3.75KV 1CH TRANS 6-SOP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 1 Channel 6-SOP
Datasheet
 Datasheet
EDA/CAD Models
TLP184(GR-TPL,SE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
Toshiba Semiconductor and Storage
Voltage - Output (Max)
80V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
50mA
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.25V
Number of Channels
1
Current - DC Forward (If) (Max)
50 mA
Voltage - Isolation
3750Vrms
Vce Saturation (Max)
300mV
Current Transfer Ratio (Min)
100% @ 5mA
Operating Temperature
-55°C ~ 110°C
Current Transfer Ratio (Max)
300% @ 5mA
Mounting Type
Surface Mount
Turn On / Turn Off Time (Typ)
3µs, 3µs
Package / Case
6-SOIC (0.173", 4.40mm Width), 4 Leads
Rise / Fall Time (Typ)
2µs, 3µs
Supplier Device Package
6-SOP
Input Type
AC, DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLP182(GR,EToshiba Semiconductor and Storage109TLP182(GRE-NDkr.3.68000Parametric Equivalent
TLP182(GR-TPL,EToshiba Semiconductor and Storage22.803TLP182(GR-TPLECT-NDkr.3.68000Parametric Equivalent
TLP184(GR,SEToshiba Semiconductor and Storage25TLP184(GRSE-NDkr.3.42000Parametric Equivalent
TLP184(GR-TPR,SEToshiba Semiconductor and Storage1.494264-TLP184(GR-TPR,SECT-NDkr.3.42000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.42000kr.3.42
10kr.2.33300kr.23.33
100kr.1.67760kr.167.76
500kr.1.38148kr.690.74
1.000kr.1.28404kr.1,284.04
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.15859kr.3,475.77
6.000kr.1.09465kr.6,567.90
9.000kr.1.06186kr.9,556.74
15.000kr.1.02484kr.15,372.60
21.000kr.1.00281kr.21,059.01
30.000kr.0.98133kr.29,439.90
Manufacturers Standard Package
Unit Price without VAT:kr.3.42000
Unit Price with VAT:kr.4.27500