
TLP184(GB-TPL,SE | |
|---|---|
DigiKey Part Number  | TLP184(GB-TPLSETR-ND - Tape & Reel (TR) TLP184(GB-TPLSECT-ND - Cut Tape (CT) TLP184(GB-TPLSEDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | TLP184(GB-TPL,SE  | 
Description  | OPTOISO 3.75KV 1CH TRANS 6-SOP  | 
Manufacturer Standard Lead Time  | 14 Weeks  | 
Customer Reference  | |
Detailed Description  | Optoisolator Transistor Output 3750Vrms 1 Channel 6-SOP  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | TLP184(GB-TPL,SE Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Toshiba Semiconductor and Storage  | |
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Number of Channels  | 1  | |
Voltage - Isolation  | 3750Vrms  | |
Current Transfer Ratio (Min)  | 100% @ 5mA  | |
Current Transfer Ratio (Max)  | 600% @ 5mA  | |
Turn On / Turn Off Time (Typ)  | 3µs, 3µs  | |
Rise / Fall Time (Typ)  | 2µs, 3µs  | |
Input Type  | AC, DC  | |
Output Type  | Transistor  | |
Voltage - Output (Max)  | 80V  | |
Current - Output / Channel  | 50mA  | |
Voltage - Forward (Vf) (Typ)  | 1.25V  | |
Current - DC Forward (If) (Max)  | 50 mA  | |
Vce Saturation (Max)  | 300mV  | |
Operating Temperature  | -55°C ~ 110°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 6-SOIC (0.173", 4.40mm Width), 4 Leads  | |
Supplier Device Package  | 6-SOP  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.3.26000 | kr.3.26 | 
| 10 | kr.2.26600 | kr.22.66 | 
| 100 | kr.1.62820 | kr.162.82 | 
| 500 | kr.1.34092 | kr.670.46 | 
| 1.000 | kr.1.24634 | kr.1,246.34 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.1.12457 | kr.3,373.71 | 
| 6.000 | kr.1.06251 | kr.6,375.06 | 
| 9.000 | kr.1.03068 | kr.9,276.12 | 
| 15.000 | kr.0.99475 | kr.14,921.25 | 
| 21.000 | kr.0.97336 | kr.20,440.56 | 
| 30.000 | kr.0.95252 | kr.28,575.60 | 
| Unit Price without VAT: | kr.3.26000 | 
|---|---|
| Unit Price with VAT: | kr.4.07500 | 


