
TLP182(TPL,E | |
|---|---|
DigiKey Part Number | TLP182(TPLETR-ND - Tape & Reel (TR) TLP182(TPLECT-ND - Cut Tape (CT) TLP182(TPLEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP182(TPL,E |
Description | OPTOISO 3.75KV 1CH TRANS 6-SOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 6-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TLP182(TPL,E Models |
Category | Output Type Transistor |
Manufacturer Toshiba Semiconductor and Storage | Voltage - Output (Max) 80V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.25V |
Number of Channels 1 | Current - DC Forward (If) (Max) 50 mA |
Voltage - Isolation 3750Vrms | Vce Saturation (Max) 300mV |
Current Transfer Ratio (Min) 50% @ 5mA | Operating Temperature -55°C ~ 125°C |
Current Transfer Ratio (Max) 600% @ 5mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 3µs, 3µs | Package / Case 6-SOIC (0.173", 4.40mm Width), 4 Leads |
Rise / Fall Time (Typ) 2µs, 3µs | Supplier Device Package 6-SOP |
Input Type AC, DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.68000 | kr.3.68 |
| 10 | kr.2.52300 | kr.25.23 |
| 100 | kr.1.81640 | kr.181.64 |
| 500 | kr.1.49954 | kr.749.77 |
| 1.000 | kr.1.39531 | kr.1,395.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.26122 | kr.3,783.66 |
| 6.000 | kr.1.19290 | kr.7,157.40 |
| 9.000 | kr.1.15787 | kr.10,420.83 |
| 15.000 | kr.1.11832 | kr.16,774.80 |
| 21.000 | kr.1.09479 | kr.22,990.59 |
| 30.000 | kr.1.07185 | kr.32,155.50 |
| Unit Price without VAT: | kr.3.68000 |
|---|---|
| Unit Price with VAT: | kr.4.60000 |

