
TLP182(GB,E | |
|---|---|
DigiKey Part Number | TLP182(GBE-ND |
Manufacturer | |
Manufacturer Product Number | TLP182(GB,E |
Description | OPTOISO 3.75KV 1CH TRANS 6-SOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 6-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TLP182(GB,E Models |
Category | Output Type Transistor |
Manufacturer Toshiba Semiconductor and Storage | Voltage - Output (Max) 80V |
Packaging Tube | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.25V |
Number of Channels 1 | Current - DC Forward (If) (Max) 50 mA |
Voltage - Isolation 3750Vrms | Vce Saturation (Max) 300mV |
Current Transfer Ratio (Min) 100% @ 5mA | Operating Temperature -55°C ~ 125°C |
Current Transfer Ratio (Max) 600% @ 5mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 3µs, 3µs | Package / Case 6-SOIC (0.173", 4.40mm Width), 4 Leads |
Rise / Fall Time (Typ) 2µs, 3µs | Supplier Device Package 6-SOP |
Input Type AC, DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | kr.1.76504 | kr.220.63 |
| 250 | kr.1.62176 | kr.405.44 |
| 375 | kr.1.54797 | kr.580.49 |
| 625 | kr.1.46408 | kr.915.05 |
| 875 | kr.1.41407 | kr.1,237.31 |
| 1.250 | kr.1.36518 | kr.1,706.48 |
| Unit Price without VAT: | kr.1.76504 |
|---|---|
| Unit Price with VAT: | kr.2.20630 |

