Similar
Similar
Similar
Similar




TLP172G(F) | |
|---|---|
DigiKey Part Number | TLP172GF-ND |
Manufacturer | |
Manufacturer Product Number | TLP172G(F) |
Description | SSR RELAY SPST-NO 110MA 0-350V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD, Gull Wing |
EDA/CAD Models | TLP172G(F) Models |
Category | Voltage - Load 0 V ~ 350 V |
Mfr | Load Current 110 mA |
Series | On-State Resistance (Max) 35 Ohms |
Packaging Tube | Termination Style Gull Wing |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 4-SOP |
Circuit | Approval Agency cUL, UL, VDE |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.15VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLP172GM(TPL,E | Toshiba Semiconductor and Storage | 2.949 | 264-TLP172GM(TPL,ECT-ND | kr.13.12000 | Similar |
| CPC1025N | IXYS Integrated Circuits Division | 7.234 | 212-CPC1025N-ND | kr.20.54000 | Similar |
| CPC1025NTR | IXYS Integrated Circuits Division | 0 | 212-CPC1025NTRCT-ND | kr.19.65000 | Similar |
| CPC1035N | IXYS Integrated Circuits Division | 1.274 | 212-CPC1035N-ND | kr.22.19000 | Similar |
| CPC1035NTR | IXYS Integrated Circuits Division | 13.922 | 212-CPC1035NTRCT-ND | kr.21.18000 | Similar |



