
TLP155E(TPL,E) | |
|---|---|
DigiKey Part Number | TLP155E(TPLE)TR-ND - Tape & Reel (TR) TLP155E(TPLE)CT-ND - Cut Tape (CT) TLP155E(TPLE)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP155E(TPL,E) |
Description | OPTOISOLTR 3.75KV PUSH PULL 6-SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator Push-Pull, Totem Pole 3750Vrms 1 Channel 15kV/µs CMTI 6-SO, 5 Lead |
Datasheet | Datasheet |
EDA/CAD Models | TLP155E(TPL,E) Models |
Category | Propagation Delay tpLH / tpHL (Max) 170ns, 170ns |
Manufacturer Toshiba Semiconductor and Storage | Rise / Fall Time (Typ) 35ns, 15ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.55V |
Part Status Active | Current - DC Forward (If) (Max) 20mA |
Number of Channels 1 | Voltage - Supply 10V ~ 30V |
Inputs - Side 1/Side 2 1/0 | Operating Temperature -40°C ~ 100°C |
Voltage - Isolation 3750Vrms | Mounting Type Surface Mount |
Common Mode Transient Immunity (Min) 15kV/µs | Package / Case 6-SOIC (0.179", 4.55mm Width), 5 Leads |
Input Type DC | Supplier Device Package 6-SO, 5 Lead |
Output Type Push-Pull, Totem Pole | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.78000 | kr.6.78 |
| 10 | kr.4.74200 | kr.47.42 |
| 100 | kr.3.50480 | kr.350.48 |
| 500 | kr.2.95546 | kr.1,477.73 |
| 1.000 | kr.2.77559 | kr.2,775.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.54462 | kr.7,633.86 |
| 6.000 | kr.2.42716 | kr.14,562.96 |
| 9.000 | kr.2.36700 | kr.21,303.00 |
| 15.000 | kr.2.29912 | kr.34,486.80 |
| 21.000 | kr.2.25877 | kr.47,434.17 |
| Unit Price without VAT: | kr.6.78000 |
|---|---|
| Unit Price with VAT: | kr.8.47500 |

