
TLP127TPRUF | |
|---|---|
DigiKey Part Number | TLP127TPRUFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLP127TPRUF |
Description | OPTOISO 2.5KV 1CH DARL 6-MFSOP |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 2500Vrms 1 Channel 6-MFSOP, 4 Lead |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Number of Channels | 1 | |
Voltage - Isolation | 2500Vrms | |
Current Transfer Ratio (Min) | 1000% @ 1mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 50µs, 15µs | |
Rise / Fall Time (Typ) | 40µs, 15µs | |
Input Type | DC | |
Output Type | Darlington | |
Voltage - Output (Max) | 300V | |
Current - Output / Channel | 150mA | |
Voltage - Forward (Vf) (Typ) | 1.15V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 1.2V | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD (4 Leads), Gull Wing | |
Supplier Device Package | 6-MFSOP, 4 Lead | |
Base Product Number |


