TLP127TPRUF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Toshiba Semiconductor and Storage
In Stock: 7.121
Unit Price: kr.1.06000
Datasheet
4-MFSOP Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLP127TPRUF

DigiKey Part Number
TLP127TPRUFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLP127TPRUF
Description
OPTOISO 2.5KV 1CH DARL 6-MFSOP
Customer Reference
Detailed Description
Optoisolator Darlington Output 2500Vrms 1 Channel 6-MFSOP, 4 Lead
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Channels
1
Voltage - Isolation
2500Vrms
Current Transfer Ratio (Min)
1000% @ 1mA
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
50µs, 15µs
Rise / Fall Time (Typ)
40µs, 15µs
Input Type
DC
Output Type
Darlington
Voltage - Output (Max)
300V
Current - Output / Channel
150mA
Voltage - Forward (Vf) (Typ)
1.15V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
1.2V
Operating Temperature
-55°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
6-SMD (4 Leads), Gull Wing
Supplier Device Package
6-MFSOP, 4 Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable