Similar

TLP120(GB,F) | |
|---|---|
DigiKey Part Number | TLP120(GBF)-ND |
Manufacturer | |
Manufacturer Product Number | TLP120(GB,F) |
Description | OPTOISO 3.75KV 1CH TRANS 6-MFSOP |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 6-MFSOP, 4 Lead |
Category | Output Type Transistor |
Manufacturer Toshiba Semiconductor and Storage | Voltage - Output (Max) 80V |
Packaging Bulk | Current - Output / Channel 50mA |
Part Status Obsolete | Voltage - Forward (Vf) (Typ) 1.15V |
Number of Channels 1 | Current - DC Forward (If) (Max) 50 mA |
Voltage - Isolation 3750Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 100% @ 5mA | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Max) 600% @ 5mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 3µs, 3µs | Package / Case 6-SMD (4 Leads), Gull Wing |
Rise / Fall Time (Typ) 2µs, 3µs | Supplier Device Package 6-MFSOP, 4 Lead |
Input Type AC, DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLP184(GB,SE | Toshiba Semiconductor and Storage | 149 | TLP184(GBSE-ND | kr.1.63016 | Similar |


