Optoisolator Transistor Output 3750Vrms 1 Channel 6-SO, 5 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLP109(IGM-TPL,E

DigiKey Part Number
TLP109(IGM-TPLETR-ND - Tape & Reel (TR)
TLP109(IGM-TPLECT-ND - Cut Tape (CT)
TLP109(IGM-TPLEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLP109(IGM-TPL,E
Description
OPTOISOLTR 3.75KV 1CH TRANS 6-SO
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 1 Channel 6-SO, 5 Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
Toshiba Semiconductor and Storage
Voltage - Output (Max)
20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
8mA
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.64V
Number of Channels
1
Current - DC Forward (If) (Max)
20 mA
Voltage - Isolation
3750Vrms
Operating Temperature
-55°C ~ 125°C
Current Transfer Ratio (Min)
25% @ 10mA
Mounting Type
Surface Mount
Current Transfer Ratio (Max)
75% @ 10mA
Package / Case
6-SOIC (0.179", 4.55mm Width), 5 Leads
Turn On / Turn Off Time (Typ)
450ns, 450ns
Supplier Device Package
6-SO, 5 Lead
Input Type
DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLP109(IGM,E)Toshiba Semiconductor and Storage125TLP109(IGME)-NDkr.13.31000Parametric Equivalent
TLP109(IGM-TPR,EToshiba Semiconductor and Storage345TLP109(IGM-TPRECT-NDkr.12.87000Parametric Equivalent
ACPL-M43T-000EBroadcom Limited6.527516-2256-5-NDkr.26.56000Similar
ACPL-M43T-500EBroadcom Limited3.172516-2237-1-NDkr.25.55000Similar
ACPL-M43U-000EBroadcom Limited1.200516-3927-5-NDkr.31.26000Similar
In-Stock: 180
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.50000kr.8.50
10kr.5.99800kr.59.98
100kr.4.48110kr.448.11
500kr.3.80844kr.1,904.22
1.000kr.3.58857kr.3,588.57
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.30648kr.9,919.44
6.000kr.3.16312kr.18,978.72
9.000kr.3.08970kr.27,807.30
15.000kr.3.00688kr.45,103.20
21.000kr.2.95769kr.62,111.49
Manufacturers Standard Package
Unit Price without VAT:kr.8.50000
Unit Price with VAT:kr.10.62500