
TLP104(TPR,E) | |
|---|---|
DigiKey Part Number | TLP104(TPRE)TR-ND - Tape & Reel (TR) TLP104(TPRE)CT-ND - Cut Tape (CT) TLP104(TPRE)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP104(TPR,E) |
Description | OPTOISOLTR 3.75KV OPEN COLL 6-SO |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 1Mbps Open Collector 3750Vrms 1 Channel 15kV/µs CMTI 6-SO, 5 Lead |
Datasheet | Datasheet |
EDA/CAD Models | TLP104(TPR,E) Models |
Category | Data Rate 1Mbps |
Manufacturer Toshiba Semiconductor and Storage | Propagation Delay tpLH / tpHL (Max) 550ns, 400ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.61V |
Part Status Active | Current - DC Forward (If) (Max) 25mA |
Number of Channels 1 | Voltage - Supply 4.5V ~ 30V |
Inputs - Side 1/Side 2 1/0 | Operating Temperature -40°C ~ 125°C |
Voltage - Isolation 3750Vrms | Mounting Type Surface Mount |
Common Mode Transient Immunity (Min) 15kV/µs | Package / Case 6-SOIC (0.179", 4.55mm Width), 5 Leads |
Input Type DC | Supplier Device Package 6-SO, 5 Lead |
Output Type Open Collector | Base Product Number |
Current - Output / Channel 8 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.51000 | kr.9.51 |
| 10 | kr.6.75800 | kr.67.58 |
| 100 | kr.5.07580 | kr.507.58 |
| 500 | kr.4.33136 | kr.2,165.68 |
| 1.000 | kr.4.08803 | kr.4,088.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.77596 | kr.11,327.88 |
| 6.000 | kr.3.61746 | kr.21,704.76 |
| 9.000 | kr.3.53630 | kr.31,826.70 |
| 15.000 | kr.3.44474 | kr.51,671.10 |
| Unit Price without VAT: | kr.9.51000 |
|---|---|
| Unit Price with VAT: | kr.11.88750 |


