Similar

TL1L3-NW1,L | |
|---|---|
DigiKey Part Number | TL1L3-NW1LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TL1L3-NW1,L |
Description | LED LETERAS COOL WHT 5000K 2SMD |
Customer Reference | |
Detailed Description | LED Lighting LETERAS™ White, Cool 5000K 2.85V 350mA 100° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 80 |
Mfr | Current - Max 1A |
Series | Viewing Angle 100° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 1414 (3535 Metric) |
Color | Supplier Device Package 3535 |
CCT (K) 5000K | Size / Dimension 0.138" L x 0.138" W (3.50mm x 3.50mm) |
Flux @ 25°C, Current - Test 135lm (Typ) | Height - Seated (Max) 0.099" (2.52mm) |
Current - Test 350mA | Thermal Resistance of Package 5°C/W |
Voltage - Forward (Vf) (Typ) 2.85V | Base Product Number |
Lumens/Watt @ Current - Test 135 lm/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XPGWHT-01-R250-00GC1 | Cree LED | 0 | XPGWHT-01-R250-00GC1TR-ND | kr.6.99472 | Similar |


