
TK90S06N1L,LQ | |
|---|---|
DigiKey Part Number  | TK90S06N1LLQTR-ND - Tape & Reel (TR) TK90S06N1LLQCT-ND - Cut Tape (CT) TK90S06N1LLQDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | TK90S06N1L,LQ  | 
Description  | MOSFET N-CH 60V 90A TO252-3  | 
Manufacturer Standard Lead Time  | 16 Weeks  | 
Customer Reference  | |
Detailed Description  | N-Channel 60 V 90A (Ta) 157W (Tc) Surface Mount DPAK+  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | TK90S06N1L,LQ Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
FET Type  | ||
Technology  | ||
Drain to Source Voltage (Vdss)  | 60 V  | |
Current - Continuous Drain (Id) @ 25°C  | ||
Drive Voltage (Max Rds On, Min Rds On)  | 4.5V, 10V  | |
Rds On (Max) @ Id, Vgs  | 3.3mOhm @ 45A, 10V  | |
Vgs(th) (Max) @ Id  | 2.5V @ 500µA  | |
Gate Charge (Qg) (Max) @ Vgs  | 81 nC @ 10 V  | |
Vgs (Max)  | ±20V  | |
Input Capacitance (Ciss) (Max) @ Vds  | 5400 pF @ 10 V  | |
FET Feature  | -  | |
Power Dissipation (Max)  | 157W (Tc)  | |
Operating Temperature  | 175°C (TJ)  | |
Grade  | -  | |
Qualification  | -  | |
Mounting Type  | Surface Mount  | |
Supplier Device Package  | DPAK+  | |
Package / Case  | ||
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.18.05000 | kr.18.05 | 
| 10 | kr.11.87800 | kr.118.78 | 
| 100 | kr.8.35580 | kr.835.58 | 
| 500 | kr.7.00134 | kr.3,500.67 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.000 | kr.5.72000 | kr.11,440.00 | 
| Unit Price without VAT: | kr.18.05000 | 
|---|---|
| Unit Price with VAT: | kr.22.56250 | 

