TK5P60W5,RVQ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TK7P65W,RQ

DigiKey Part Number
TK7P65WRQTR-ND - Tape & Reel (TR)
TK7P65WRQCT-ND - Cut Tape (CT)
TK7P65WRQDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TK7P65W,RQ
Description
MOSFET N-CH 650V 6.8A DPAK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 6.8A (Ta) 60W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
TK7P65W,RQ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
800mOhm @ 3.4A, 10V
Vgs(th) (Max) @ Id
3.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
15 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
490 pF @ 300 V
FET Feature
-
Power Dissipation (Max)
60W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 208
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.07000kr.11.07
10kr.7.50700kr.75.07
100kr.6.65860kr.665.86
500kr.6.39412kr.3,197.06
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.5.25539kr.10,510.78
4.000kr.5.22400kr.20,896.00
Manufacturers Standard Package
Unit Price without VAT:kr.11.07000
Unit Price with VAT:kr.13.83750