
TK7P50D(T6RSS-Q) | |
|---|---|
DigiKey Part Number | 264-TK7P50D(T6RSS-Q)TR-ND - Tape & Reel (TR) 264-TK7P50D(T6RSS-Q)CT-ND - Cut Tape (CT) 264-TK7P50D(T6RSS-Q)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TK7P50D(T6RSS-Q) |
Description | MOSFET N-CH 500V 7A DPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 500 V 7A (Ta) 100W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | TK7P50D(T6RSS-Q) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 500 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.22Ohm @ 3.5A, 10V | |
Vgs(th) (Max) @ Id | 4.4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 12 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 600 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 100W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.78000 | kr.14.78 |
| 10 | kr.9.48500 | kr.94.85 |
| 100 | kr.6.45570 | kr.645.57 |
| 500 | kr.5.16020 | kr.2,580.10 |
| 1.000 | kr.5.01350 | kr.5,013.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.4.26163 | kr.8,523.26 |
| 4.000 | kr.4.09600 | kr.16,384.00 |
| Unit Price without VAT: | kr.14.78000 |
|---|---|
| Unit Price with VAT: | kr.18.47500 |

