N-Channel 75 V 80A (Ta) 45W (Tc) Through Hole TO-220SIS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 75 V 80A (Ta) 45W (Tc) Through Hole TO-220SIS
TO-220-3 Full Pack

TK72A08N1,S4X

DigiKey Part Number
TK72A08N1S4X-ND
Manufacturer
Manufacturer Product Number
TK72A08N1,S4X
Description
MOSFET N-CH 75V 80A TO220SIS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 75 V 80A (Ta) 45W (Tc) Through Hole TO-220SIS
Datasheet
 Datasheet
EDA/CAD Models
TK72A08N1,S4X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 1mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
175 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Bulk
Input Capacitance (Ciss) (Max) @ Vds
8200 pF @ 10 V
Part Status
Active
Power Dissipation (Max)
45W (Tc)
FET Type
Operating Temperature
150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
75 V
Supplier Device Package
TO-220SIS
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
4.5mOhm @ 40A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TK4R1A10PL,S4XToshiba Semiconductor and Storage20264-TK4R1A10PLS4X-NDkr.22.13000Similar
In-Stock: 2
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.23.58000kr.23.58
50kr.11.87740kr.593.87
100kr.10.74060kr.1,074.06
500kr.8.74680kr.4,373.40
1.000kr.8.10632kr.8,106.32
2.000kr.7.56800kr.15,136.00
5.000kr.7.10873kr.35,543.65
Manufacturers Standard Package
Unit Price without VAT:kr.23.58000
Unit Price with VAT:kr.29.47500