


TK65S04N1L,LQ | |
|---|---|
DigiKey Part Number | TK65S04N1LLQTR-ND - Tape & Reel (TR) TK65S04N1LLQCT-ND - Cut Tape (CT) TK65S04N1LLQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TK65S04N1L,LQ |
Description | MOSFET N-CH 40V 65A DPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 65A (Ta) 107W (Tc) Surface Mount DPAK+ |
Datasheet | Datasheet |
EDA/CAD Models | TK65S04N1L,LQ Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 300µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 39 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2550 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 107W (Tc) |
FET Type | Operating Temperature 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40 V | Supplier Device Package DPAK+ |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 4.3mOhm @ 32.5A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.72000 | kr.18.72 |
| 10 | kr.12.08900 | kr.120.89 |
| 100 | kr.8.31060 | kr.831.06 |
| 500 | kr.6.69370 | kr.3,346.85 |
| 1.000 | kr.6.31590 | kr.6,315.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.5.73698 | kr.11,473.96 |
| 4.000 | kr.5.36972 | kr.21,478.88 |
| 6.000 | kr.5.18271 | kr.31,096.26 |
| 10.000 | kr.5.16005 | kr.51,600.50 |
| Unit Price without VAT: | kr.18.72000 |
|---|---|
| Unit Price with VAT: | kr.23.40000 |

