
TK5R1P08QM,RQ | |
---|---|
DigiKey Part Number | 264-TK5R1P08QMRQTR-ND - Tape & Reel (TR) 264-TK5R1P08QMRQCT-ND - Cut Tape (CT) 264-TK5R1P08QMRQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TK5R1P08QM,RQ |
Description | UMOS10 DPAK 80V 5.1MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 84A (Tc) 104W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | TK5R1P08QM,RQ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 5.1mOhm @ 42A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 700µA | |
Gate Charge (Qg) (Max) @ Vgs | 56 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3980 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 104W (Tc) | |
Operating Temperature | 175°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.12.74000 | kr.12.74 |
10 | kr.8.87700 | kr.88.77 |
100 | kr.6.55620 | kr.655.62 |
500 | kr.5.24364 | kr.2,621.82 |
1.000 | kr.5.11142 | kr.5,111.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.4.17600 | kr.10,440.00 |
Unit Price without VAT: | kr.12.74000 |
---|---|
Unit Price with VAT: | kr.15.92500 |