


TK3P50D,RQ(S | |
|---|---|
DigiKey Part Number | 264-TK3P50D,RQ(STR-ND - Tape & Reel (TR) 264-TK3P50D,RQ(SCT-ND - Cut Tape (CT) 264-TK3P50D,RQ(SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TK3P50D,RQ(S |
Description | MOSFET N-CH 500V 3A DPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 500 V 3A (Ta) 60W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | TK3P50D,RQ(S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 500 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 3Ohm @ 1.5A, 10V | |
Vgs(th) (Max) @ Id | 4.4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 7 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 280 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 60W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.57000 | kr.13.57 |
| 10 | kr.8.65400 | kr.86.54 |
| 100 | kr.5.84740 | kr.584.74 |
| 500 | kr.4.64366 | kr.2,321.83 |
| 1.000 | kr.4.25655 | kr.4,256.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.93106 | kr.7,862.12 |
| 4.000 | kr.3.65736 | kr.14,629.44 |
| 6.000 | kr.3.51801 | kr.21,108.06 |
| 10.000 | kr.3.36144 | kr.33,614.40 |
| 14.000 | kr.3.32850 | kr.46,599.00 |
| Unit Price without VAT: | kr.13.57000 |
|---|---|
| Unit Price with VAT: | kr.16.96250 |

