


TK39A60W,S4VX | |
|---|---|
DigiKey Part Number | TK39A60WS4VX-ND |
Manufacturer | |
Manufacturer Product Number | TK39A60W,S4VX |
Description | MOSFET N-CH 600V 38.8A TO220SIS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 38.8A (Ta) 50W (Tc) Through Hole TO-220SIS |
Datasheet | Datasheet |
EDA/CAD Models | TK39A60W,S4VX Models |
Category | Vgs(th) (Max) @ Id 3.7V @ 1.9mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 110 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 4100 pF @ 300 V |
Part Status Active | Power Dissipation (Max) 50W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-220SIS |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 65mOhm @ 19.4A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.70.88000 | kr.70.88 |
| 50 | kr.39.51080 | kr.1,975.54 |
| 100 | kr.36.48990 | kr.3,648.99 |
| 500 | kr.31.20522 | kr.15,602.61 |
| 1.000 | kr.30.90750 | kr.30,907.50 |
| Unit Price without VAT: | kr.70.88000 |
|---|---|
| Unit Price with VAT: | kr.88.60000 |

