
TK380P60Y,RQ | |
|---|---|
DigiKey Part Number | TK380P60YRQTR-ND - Tape & Reel (TR) TK380P60YRQCT-ND - Cut Tape (CT) TK380P60YRQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TK380P60Y,RQ |
Description | MOSFET N-CHANNEL 600V 9.7A DPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 9.7A (Tc) 30W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | TK380P60Y,RQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 380mOhm @ 4.9A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 360µA | |
Gate Charge (Qg) (Max) @ Vgs | 20 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 590 pF @ 300 V | |
FET Feature | - | |
Power Dissipation (Max) | 30W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.69000 | kr.17.69 |
| 10 | kr.11.41800 | kr.114.18 |
| 100 | kr.7.82860 | kr.782.86 |
| 500 | kr.6.29284 | kr.3,146.42 |
| 1.000 | kr.5.87832 | kr.5,878.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.5.38393 | kr.10,767.86 |
| 4.000 | kr.5.03499 | kr.20,139.96 |
| 6.000 | kr.4.85734 | kr.29,144.04 |
| 10.000 | kr.4.80255 | kr.48,025.50 |
| Unit Price without VAT: | kr.17.69000 |
|---|---|
| Unit Price with VAT: | kr.22.11250 |

