TK290P65Y,RQ is out of stock and can be placed on backorder.
Available Substitutes:

Direct


onsemi
In Stock: 2.413
Unit Price: kr.2.27000
Datasheet
N-Channel 650 V 11.5A (Tc) 100W (Tc) Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TK290P65Y,RQ

DigiKey Part Number
TK290P65YRQTR-ND - Tape & Reel (TR)
TK290P65YRQCT-ND - Cut Tape (CT)
TK290P65YRQDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TK290P65Y,RQ
Description
MOSFET N-CH 650V 11.5A DPAK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 11.5A (Tc) 100W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
290mOhm @ 5.8A, 10V
Vgs(th) (Max) @ Id
4V @ 450µA
Gate Charge (Qg) (Max) @ Vgs
25 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
730 pF @ 300 V
FET Feature
-
Power Dissipation (Max)
100W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.20.32000kr.20.32
10kr.13.18200kr.131.82
100kr.9.13830kr.913.83
500kr.7.72268kr.3,861.34
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.6.30944kr.12,618.88
Manufacturers Standard Package
Unit Price without VAT:kr.20.32000
Unit Price with VAT:kr.25.40000