


TK20V60W5,LVQ | |
|---|---|
DigiKey Part Number | TK20V60W5LVQTR-ND - Tape & Reel (TR) TK20V60W5LVQCT-ND - Cut Tape (CT) TK20V60W5LVQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TK20V60W5,LVQ |
Description | MOSFET N-CH 600V 20A 4DFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 20A (Ta) 156W (Tc) Surface Mount 4-DFN-EP (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | TK20V60W5,LVQ Models |
Category | Vgs(th) (Max) @ Id 4.5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 55 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1800 pF @ 300 V |
Part Status Active | Power Dissipation (Max) 156W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package 4-DFN-EP (8x8) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 190mOhm @ 10A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.46000 | kr.32.46 |
| 10 | kr.21.49300 | kr.214.93 |
| 100 | kr.15.27500 | kr.1,527.50 |
| 500 | kr.13.38628 | kr.6,693.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.10.93650 | kr.27,341.25 |
| Unit Price without VAT: | kr.32.46000 |
|---|---|
| Unit Price with VAT: | kr.40.57500 |

