N-Channel 500 V 18A (Ta) 50W (Tc) Through Hole TO-220SIS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TK18A50D(STA4,Q,M)

DigiKey Part Number
TK18A50D(STA4QM)-ND
Manufacturer
Manufacturer Product Number
TK18A50D(STA4,Q,M)
Description
MOSFET N-CH 500V 18A TO220SIS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 500 V 18A (Ta) 50W (Tc) Through Hole TO-220SIS
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 1mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
45 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
2600 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
50W (Tc)
FET Type
Operating Temperature
150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
500 V
Supplier Device Package
TO-220SIS
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
270mOhm @ 9A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FDPF18N50onsemi5.373FDPF18N50-NDkr.26.37000Similar
FDPF18N50Tonsemi412FDPF18N50T-NDkr.30.43000Similar
FDPF20N50FTonsemi1.079FDPF20N50FT-NDkr.29.04000Similar
FDPF20N50Tonsemi896FDPF20N50T-NDkr.32.14000Similar
IPA50R250CPXKSA1Rochester Electronics, LLC10.5392156-IPA50R250CPXKSA1-NDkr.11.15841Similar
In-Stock: 35
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.30.43000kr.30.43
50kr.15.63960kr.781.98
100kr.14.21110kr.1,421.11
500kr.11.70732kr.5,853.66
1.000kr.10.90334kr.10,903.34
2.000kr.10.22772kr.20,455.44
5.000kr.10.01720kr.50,086.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.30.43000
Unit Price with VAT:kr.38.03750