
TK14A45D(STA4,Q,M) | |
|---|---|
DigiKey Part Number | TK14A45D(STA4QM)-ND |
Manufacturer | |
Manufacturer Product Number | TK14A45D(STA4,Q,M) |
Description | MOSFET N-CH 450V 14A TO220SIS |
Customer Reference | |
Detailed Description | N-Channel 450 V 14A Through Hole TO-220SIS |
Datasheet | Datasheet |
Category | Current - Continuous Drain (Id) @ 25°C |
Mfr | Rds On (Max) @ Id, Vgs 340mOhm @ 7A, 10V |
Packaging Tube | Mounting Type Through Hole |
Part Status Obsolete | Supplier Device Package TO-220SIS |
FET Type | Package / Case |
Technology | Base Product Number |
Drain to Source Voltage (Vdss) 450 V |

