


TK125U60Z1,RQ | |
|---|---|
DigiKey Part Number | 264-TK125U60Z1RQTR-ND - Tape & Reel (TR) 264-TK125U60Z1RQCT-ND - Cut Tape (CT) 264-TK125U60Z1RQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TK125U60Z1,RQ |
Description | N-CH MOSFET, 600 V, 0.125 @10V, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 20A (Ta) 150W (Tc) Surface Mount TOLL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 125mOhm @ 6A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 730µA | |
Gate Charge (Qg) (Max) @ Vgs | 28 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 1620 pF @ 300 V | |
FET Feature | - | |
Power Dissipation (Max) | 150W (Tc) | |
Operating Temperature | 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TOLL | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.21000 | kr.24.21 |
| 10 | kr.15.84400 | kr.158.44 |
| 100 | kr.11.10870 | kr.1,110.87 |
| 500 | kr.9.86300 | kr.4,931.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.8.05800 | kr.16,116.00 |
| Unit Price without VAT: | kr.24.21000 |
|---|---|
| Unit Price with VAT: | kr.30.26250 |

