


TK110U65Z,RQ | |
|---|---|
DigiKey Part Number | 264-TK110U65ZRQTR-ND - Tape & Reel (TR) 264-TK110U65ZRQCT-ND - Cut Tape (CT) 264-TK110U65ZRQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TK110U65Z,RQ |
Description | DTMOS VI TOLL PD=190W F=1MHZ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 24A (Ta) 190W (Tc) Surface Mount TOLL |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 110mOhm @ 12A, 10V |
Mfr | Vgs(th) (Max) @ Id 4V @ 1.02mA |
Series | Gate Charge (Qg) (Max) @ Vgs 40 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±30V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2250 pF @ 300 V |
FET Type | Power Dissipation (Max) 190W (Tc) |
Technology | Operating Temperature 150°C |
Drain to Source Voltage (Vdss) 650 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TOLL |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.43.24000 | kr.43.24 |
| 10 | kr.29.03100 | kr.290.31 |
| 100 | kr.21.00000 | kr.2,100.00 |
| 500 | kr.19.65260 | kr.9,826.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.16.05605 | kr.32,112.10 |
| Unit Price without VAT: | kr.43.24000 |
|---|---|
| Unit Price with VAT: | kr.54.05000 |

