
TK10P60W,RVQ | |
|---|---|
DigiKey Part Number | TK10P60WRVQTR-ND - Tape & Reel (TR) TK10P60WRVQCT-ND - Cut Tape (CT) TK10P60WRVQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TK10P60W,RVQ |
Description | MOSFET N CH 600V 9.7A DPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 9.7A (Ta) 80W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | TK10P60W,RVQ Models |
Category | Vgs(th) (Max) @ Id 3.7V @ 500µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 20 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 700 pF @ 300 V |
Part Status Active | Power Dissipation (Max) 80W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package DPAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 430mOhm @ 4.9A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.61000 | kr.29.61 |
| 10 | kr.19.52100 | kr.195.21 |
| 100 | kr.13.79460 | kr.1,379.46 |
| 500 | kr.11.82460 | kr.5,912.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.9.90587 | kr.19,811.74 |
| 4.000 | kr.9.66058 | kr.38,642.32 |
| Unit Price without VAT: | kr.29.61000 |
|---|---|
| Unit Price with VAT: | kr.37.01250 |

