New Product
N-Channel 600 V 25A (Ta) 176W (Tc) Surface Mount TOLL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 600 V 25A (Ta) 176W (Tc) Surface Mount TOLL
8 PowerSFN TOLL

TK099U60Z1,RQ

DigiKey Part Number
264-TK099U60Z1RQTR-ND - Tape & Reel (TR)
264-TK099U60Z1RQCT-ND - Cut Tape (CT)
264-TK099U60Z1RQDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TK099U60Z1,RQ
Description
N-CH MOSFET, 600 V, 0.099 @10V,
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 25A (Ta) 176W (Tc) Surface Mount TOLL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
99mOhm @ 8.1A, 10V
Vgs(th) (Max) @ Id
4V @ 930µA
Gate Charge (Qg) (Max) @ Vgs
36 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
2050 pF @ 300 V
FET Feature
-
Power Dissipation (Max)
176W (Tc)
Operating Temperature
150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TOLL
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.29.99000kr.29.99
10kr.19.78100kr.197.81
100kr.13.98920kr.1,398.92
500kr.12.02824kr.6,014.12
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.10.05616kr.20,112.32
4.000kr.9.82700kr.39,308.00
Manufacturers Standard Package
Unit Price without VAT:kr.29.99000
Unit Price with VAT:kr.37.48750